
130B11D11102-E | |
|---|---|
DigiKey Part Number | 1849-130B11D11102-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B11D11102-E |
Description | WALL OUTLET, JUNCTION BOX, ZINC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Plastic |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1309107003-E | METZ CONNECT USA Inc. | 32 | 1849-1309107003-E-ND | kr.234.33000 | Parametric Equivalent |
| 1309415003-E | METZ CONNECT USA Inc. | 2 | 1849-1309415003-E-ND | kr.307.05000 | Parametric Equivalent |
| 130B11D10002-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D10002-E-ND | kr.213.34000 | Parametric Equivalent |
| 130B11D11002-E | METZ CONNECT USA Inc. | 4 | 1849-130B11D11002-E-ND | kr.172.89000 | Parametric Equivalent |
| 130B11D11200-E | METZ CONNECT USA Inc. | 2 | 1849-130B11D11200-E-ND | kr.155.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.35000 | kr.165.35 |
| 10 | kr.140.50100 | kr.1,405.01 |
| 30 | kr.130.01867 | kr.3,900.56 |
| 50 | kr.125.41780 | kr.6,270.89 |
| 100 | kr.119.43610 | kr.11,943.61 |
| 250 | kr.111.96644 | kr.27,991.61 |
| 500 | kr.106.62980 | kr.53,314.90 |
| Unit Price without VAT: | kr.165.35000 |
|---|---|
| Unit Price with VAT: | kr.206.68750 |

