
1309415003-E | |
|---|---|
DigiKey Part Number | 1849-1309415003-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309415003-E |
Description | RJ45 CAT 6A CABLE COUPLER, E-DAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer METZ CONNECT USA Inc. | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Housing Material Zinc Die Cast |
Orientation 45° Angle | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.05000 | kr.307.05 |
| 5 | kr.262.45000 | kr.1,312.25 |
| 10 | kr.245.30700 | kr.2,453.07 |
| 25 | kr.224.34960 | kr.5,608.74 |
| 50 | kr.216.35260 | kr.10,817.63 |
| Unit Price without VAT: | kr.307.05000 |
|---|---|
| Unit Price with VAT: | kr.383.81250 |

