Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845A033-E | |
|---|---|
DigiKey Part Number | 1849-130845A033-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845A033-E |
Description | PATCH CORD CAT.6A AWG 26 10.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084CA033-E | METZ CONNECT USA Inc. | 0 | 1849-13084CA033-E-ND | kr.228.24000 | Parametric Equivalent |
| 1523705 | Phoenix Contact | 0 | 277-1523705-ND | kr.264.19000 | Parametric Equivalent |
| 24441369 | LAPP | 15 | 5614-24441369-ND | kr.243.27000 | Parametric Equivalent |
| 7000-74711-7781000 | Murrelektronik, Inc | 2 | 5088-7000-74711-7781000-ND | kr.557.16000 | Parametric Equivalent |
| S6XPC10MIG | Panduit Corp | 0 | 298-S6XPC10MIG-ND | kr.320.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.10000 | kr.236.10 |
| Unit Price without VAT: | kr.236.10000 |
|---|---|
| Unit Price with VAT: | kr.295.12500 |








