Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-74711-7781000

DigiKey Part Number
5088-7000-74711-7781000-ND
Manufacturer
Manufacturer Product Number
7000-74711-7781000
Description
RJ45 MALE 0 / RJ45 MALE 0 CABINE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Murrelektronik, Inc
Length
32.81' (10.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.557.16000kr.557.16
10kr.471.70900kr.4,717.09
25kr.441.57080kr.11,039.27
50kr.420.09100kr.21,004.55
100kr.399.68370kr.39,968.37
Manufacturers Standard Package
Unit Price without VAT:kr.557.16000
Unit Price with VAT:kr.696.45000