
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Metcal | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Tip Type | Soldering | |
| Tip Shape | Conical | |
| Height | - | |
| Width | 0.020" (0.51mm) | |
| Length | 0.236" (6.00mm) | |
| Diameter | - | |
| Tip Chip Size | - | |
| Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
| For Use With/Related Products | GT90, GT-HC-T4, GT-HP-T4UF | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.80.51000 | kr.80.51 | 
| 5 | kr.73.05000 | kr.365.25 | 
| 10 | kr.70.06100 | kr.700.61 | 
| 25 | kr.66.29640 | kr.1,657.41 | 
| 50 | kr.63.58140 | kr.3,179.07 | 
| 100 | kr.60.97730 | kr.6,097.73 | 
| 500 | kr.56.57638 | kr.28,288.19 | 
| Unit Price without VAT: | kr.80.51000 | 
|---|---|
| Unit Price with VAT: | kr.100.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark