
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT90, GT-HC-T4, GT-HP-T4UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.51000 | kr.80.51 |
| 5 | kr.73.05000 | kr.365.25 |
| 10 | kr.70.06100 | kr.700.61 |
| 25 | kr.66.29640 | kr.1,657.41 |
| 50 | kr.63.58140 | kr.3,179.07 |
| 100 | kr.60.97730 | kr.6,097.73 |
| 500 | kr.56.57638 | kr.28,288.19 |
| Unit Price without VAT: | kr.80.51000 |
|---|---|
| Unit Price with VAT: | kr.100.63750 |



