
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 25Y | |
Material | Composite | |
Features | Conductive | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.26700 | kr.82.67 |
| 25 | kr.7.74760 | kr.193.69 |
| 50 | kr.7.37720 | kr.368.86 |
| 100 | kr.7.02470 | kr.702.47 |
| 250 | kr.6.58472 | kr.1,646.18 |
| 500 | kr.6.27026 | kr.3,135.13 |
| 1.000 | kr.5.97101 | kr.5,971.01 |
| 2.500 | kr.5.59726 | kr.13,993.15 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |


