Connector Cap (Cover) 24R Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34220

DigiKey Part Number
154-34220-ND
Manufacturer
Manufacturer Product Number
34220
Description
CONN COVER 24R BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 24R Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connectors
Shell Size - Insert
24R
Material
Composite
Features
Conductive
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.8.64100kr.86.41
25kr.8.10240kr.202.56
50kr.7.71460kr.385.73
100kr.7.34550kr.734.55
250kr.6.88524kr.1,721.31
500kr.6.55658kr.3,278.29
1.000kr.6.24357kr.6,243.57
2.500kr.5.85281kr.14,632.02
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250