Transceiver CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH8056KDC-AAA-014-SP

DigiKey Part Number
TH8056KDC-AAA-014-SP-ND
Manufacturer
Manufacturer Product Number
TH8056KDC-AAA-014-SP
Description
IC TRANSCEIVER 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver CANbus 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 27V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:45
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
80kr.5.94450kr.475.56
Unit Price without VAT:kr.5.94450
Unit Price with VAT:kr.7.43063