Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF12A23-BTSLR | |
|---|---|
DigiKey Part Number | 1570-1761-ND |
Manufacturer | |
Manufacturer Product Number | UF12A23-BTSLR |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 64.0 CFM (1.79m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 8.00W |
Series | RPM 2100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.168 lbs (530 g) |
Width 38.00mm | Current Rating (Amps) 0.040A |
Air Flow 64.0 CFM (1.79m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF12A23-BTSR | Mechatronics Fan Group | 0 | UF12A23-BTSR-ND | kr.101.54150 | Parametric Equivalent |
| 11938FB-B3J-EA-00 | NMB Technologies Corporation | 6 | 12-11938FB-B3J-EA-00-ND | kr.127.81000 | Parametric Equivalent |
| 11938MB-B4K-EA-00 | NMB Technologies Corporation | 0 | 12-11938MB-B4K-EA-00-ND | kr.418.85850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.101.54150 | kr.4,061.66 |
| Unit Price without VAT: | kr.101.54150 |
|---|---|
| Unit Price with VAT: | kr.126.92688 |



























