
11938FB-B3J-EA-00 | |
|---|---|
DigiKey Part Number | 12-11938FB-B3J-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938FB-B3J-EA-00 |
Description | FAN 119MM X 38MM 230VAC TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 70.0 CFM (1.96m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 33.0dB |
Series | Power (Watts) 9.00W |
Packaging Bulk | RPM 1900 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.050A |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 70.0 CFM (1.96m³/min) | Material - Blade Plastic |
Static Pressure 0.120 in H2O (29.9 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.81000 | kr.127.81 |
| 20 | kr.96.05100 | kr.1,921.02 |
| 40 | kr.89.39875 | kr.3,575.95 |
| 60 | kr.85.68083 | kr.5,140.85 |
| 100 | kr.82.58480 | kr.8,258.48 |
| Unit Price without VAT: | kr.127.81000 |
|---|---|
| Unit Price with VAT: | kr.159.76250 |














