


XLG-200-L-AB | |
|---|---|
DigiKey Part Number | 1866-XLG-200-L-AB-ND |
Manufacturer | |
Manufacturer Product Number | XLG-200-L-AB |
Description | 200W LED POWER SUPPLY O/P +142~2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 142 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-200-L-AB Models |
Category | Power (Watts) 200 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 4.2 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 142 ~ 285V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.97000 | kr.252.97 |
| 5 | kr.240.92000 | kr.1,204.60 |
| 10 | kr.232.90600 | kr.2,329.06 |
| Unit Price without VAT: | kr.252.97000 |
|---|---|
| Unit Price with VAT: | kr.316.21250 |



