


XLG-200-L-A | |
|---|---|
DigiKey Part Number | 1866-XLG-200-L-A-ND |
Manufacturer | |
Manufacturer Product Number | XLG-200-L-A |
Description | 200W LED POWER SUPPLY O/P +142~2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 142 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-200-L-A Models |
Category | Current - Output (Max) 700mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 142 ~ 285V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.21000 | kr.235.21 |
| 5 | kr.223.80200 | kr.1,119.01 |
| 10 | kr.213.65800 | kr.2,136.58 |
| 25 | kr.207.95440 | kr.5,198.86 |
| Unit Price without VAT: | kr.235.21000 |
|---|---|
| Unit Price with VAT: | kr.294.01250 |


