
SCWN03W8-05 | |
|---|---|
DigiKey Part Number | 1866-SCWN03W8-05-ND |
Manufacturer | |
Manufacturer Product Number | SCWN03W8-05 |
Description | 3W;9-75VIN;5VO @600MA;DIP24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.88000 | kr.72.88 |
| 5 | kr.65.04800 | kr.325.24 |
| 10 | kr.61.94600 | kr.619.46 |
| Unit Price without VAT: | kr.72.88000 |
|---|---|
| Unit Price with VAT: | kr.91.10000 |





