


QHHD019A0B41-HZ | |
|---|---|
DigiKey Part Number | 555-QHHD019A0B41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | QHHD019A0B41-HZ |
Description | DC DC CONVERTER 12V 225W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 19A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 19A | |
Power (Watts) | 225 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.425.38000 | kr.425.38 |
| 5 | kr.409.52400 | kr.2,047.62 |
| 24 | kr.394.61625 | kr.9,470.79 |
| 48 | kr.388.18917 | kr.18,633.08 |
| 72 | kr.384.47556 | kr.27,682.24 |
| 120 | kr.379.84158 | kr.45,580.99 |
| Unit Price without VAT: | kr.425.38000 |
|---|---|
| Unit Price with VAT: | kr.531.72500 |




