1.05A 7 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLM-12E-1050

DigiKey Part Number
1866-3814-ND
Manufacturer
Manufacturer Product Number
PLM-12E-1050
Description
LED DRIVER CC AC/DC 7-12V 1.05A
Customer Reference
Detailed Description
1.05A 7 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.05A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
13 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
SCP
Part Status
Obsolete
Ratings
IP30
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 50°C
Type
Constant Current
Efficiency
78%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm)
Voltage - Input (Min)
180VAC
Approval Agency
CB, CCC, CE, ENEC
Voltage - Input (Max)
295VAC
Mounting Type
Chassis Mount
Voltage - Output
7 ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLM-12-1050MEAN WELL USA Inc.571866-3810-NDkr.79.25000Direct
RACT18-1400Recom Power0945-3062-NDkr.116.66000Similar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.77.35000kr.77.35
10kr.70.53300kr.705.33
Unit Price without VAT:kr.77.35000
Unit Price with VAT:kr.96.68750