
PLM-12-1050 | |
|---|---|
DigiKey Part Number | 1866-3810-ND |
Manufacturer | |
Manufacturer Product Number | PLM-12-1050 |
Description | LED DRIVER CC AC/DC 7-12V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 7 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 13 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features SCP |
Part Status Active | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 7 ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.25000 | kr.79.25 |
| 5 | kr.75.44600 | kr.377.23 |
| 10 | kr.72.27600 | kr.722.76 |
| 25 | kr.70.37400 | kr.1,759.35 |
| Unit Price without VAT: | kr.79.25000 |
|---|---|
| Unit Price with VAT: | kr.99.06250 |

