MPM-10-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 28
Unit Price: kr.268.25000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: kr.62.32000
Datasheet
Enclosed AC DC Converters 1 Output 15V 670mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-10-15

DigiKey Part Number
1866-3456-ND
Manufacturer
Manufacturer Product Number
MPM-10-15
Description
AC/DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 670mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MPM-10-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Manufacturer
MEAN WELL USA Inc.
Features
Universal Input
Series
Operating Temperature
-30°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
83%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
15V
Line Regulation
±0.3%
Current - Output (Max)
670mA
Load Regulation
±0.5%
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EML15US15-EXP Power281470-2621-NDkr.268.25000Similar
RAC10E-15SK/277Recom Power0945-RAC10E-15SK/277-NDkr.62.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.64.03000kr.64.03
5kr.60.86400kr.304.32
10kr.58.32800kr.583.28
25kr.56.42600kr.1,410.65
Unit Price without VAT:kr.64.03000
Unit Price with VAT:kr.80.03750