Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EML15US15-E

DigiKey Part Number
1470-2621-ND
Manufacturer
Manufacturer Product Number
EML15US15-E
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-20°C ~ 70°C (With Derating)
Series
Efficiency
80%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm)
Number of Outputs
1
Approval Agency
CE, cULus, TUV
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
1A
Load Regulation
±1%
Power (Watts)
15 W
Weight
0.2 lb (90.72 g)
Applications
Medical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.268.25000kr.268.25
5kr.260.19400kr.1,300.97
10kr.252.14200kr.2,521.42
25kr.241.42720kr.6,035.68
100kr.225.32490kr.22,532.49
Unit Price without VAT:kr.268.25000
Unit Price with VAT:kr.335.31250