Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-150N-48

DigiKey Part Number
1866-HRP-150N-48-ND
Manufacturer
Manufacturer Product Number
HRP-150N-48
Description
AC/DC CONVERTER 48V 158W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, TUV
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
3.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC150-48SG/ENCRecom Power0945-3025-NDkr.476.01000Similar
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.379.77000kr.379.77
10kr.345.53000kr.3,455.30
Unit Price without VAT:kr.379.77000
Unit Price with VAT:kr.474.71250