RAC150-48SG/ENC is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 9
Unit Price: kr.247.89000
Datasheet
Enclosed, Conformal Coated AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed, Conformal Coated AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC150-48SG/ENC

DigiKey Part Number
945-3025-ND
Manufacturer
Manufacturer Product Number
RAC150-48SG/ENC
Description
AC/DC CONVERTER 48V 125W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.13" L x 2.44" W x 1.38" H (105.0mm x 62.0mm x 35.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus, EAC
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
3.125 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM130E-48SK/ENCRecom Power9945-RACM130E-48SK/ENC-NDkr.247.89000MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.476.01000kr.476.01
5kr.453.37400kr.2,266.87
10kr.443.95200kr.4,439.52
25kr.431.80200kr.10,795.05
50kr.422.82980kr.21,141.49
100kr.414.04380kr.41,404.38
Manufacturers Standard Package
Unit Price without VAT:kr.476.01000
Unit Price with VAT:kr.595.01250