Parametric Equivalent
Parametric Equivalent

HLG-480H-C1750D2 | |
|---|---|
DigiKey Part Number | 1866-HLG-480H-C1750D2-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-C1750D2 |
Description | PWR SUPP, BATT & COND |
Customer Reference | |
Detailed Description | 1.75A 137 ~ 274V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 479 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP65 |
Type Constant Current | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 95% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, RCM |
Voltage - Output 137 ~ 274V | Mounting Type Chassis Mount |
Current - Output (Max) 1.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-480H-C1750AB | MEAN WELL USA Inc. | 0 | 1866-HLG-480H-C1750AB-ND | kr.982.07000 | Parametric Equivalent |
| HLG-480H-C1750B | MEAN WELL USA Inc. | 14 | 1866-2559-ND | kr.975.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,008.06000 | kr.1,008.06 |
| Unit Price without VAT: | kr.1,008.06000 |
|---|---|
| Unit Price with VAT: | kr.1,260.07500 |


