1.75A 137 ~ 274V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.75A 137 ~ 274V Constant Current LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-480H-C1750B

DigiKey Part Number
1866-2559-ND
Manufacturer
Manufacturer Product Number
HLG-480H-C1750B
Description
LED DRVR CC AC/DC 137-274V 1.75A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.75A 137 ~ 274V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
480 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current
Efficiency
95%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
137 ~ 274V
Base Product Number
Current - Output (Max)
1.75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.975.73000kr.975.73
5kr.929.44400kr.4,647.22
10kr.888.23400kr.8,882.34
25kr.862.87640kr.21,571.91
Unit Price without VAT:kr.975.73000
Unit Price with VAT:kr.1,219.66250