
GSM60B09-P1J | |
|---|---|
DigiKey Part Number | GSM60B09-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GSM60B09-P1J |
Description | AC/DC DESKTOP ADAPTER 9V 54W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level V |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) |
Voltage - Output 9V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 54 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.09000 | kr.147.09 |
| 5 | kr.140.11400 | kr.700.57 |
| 10 | kr.133.77400 | kr.1,337.74 |
| 25 | kr.129.97000 | kr.3,249.25 |
| Unit Price without VAT: | kr.147.09000 |
|---|---|
| Unit Price with VAT: | kr.183.86250 |





