
15DYS850-090500W-K | |
|---|---|
DigiKey Part Number | 2882-15DYS850-090500W-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-090500W-K |
Description | AC/DC WALL MOUNT ADAPTER 9V 45W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 87.72% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.33" L x 2.05" W x 1.38" H (84.5mm x 52.0mm x 35.0mm) |
Voltage - Output 9V | Approval Agency CE, GS, SAA, UL |
Current - Output (Max) 5A | Standard Number 60950-1 |
Power (Watts) 45 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.49000 | kr.135.49 |
| 5 | kr.124.59400 | kr.622.97 |
| 10 | kr.120.16800 | kr.1,201.68 |
| 25 | kr.114.56640 | kr.2,864.16 |
| 50 | kr.110.50360 | kr.5,525.18 |
| 100 | kr.106.58430 | kr.10,658.43 |
| 250 | kr.101.61548 | kr.25,403.87 |
| 500 | kr.98.01146 | kr.49,005.73 |
| Unit Price without VAT: | kr.135.49000 |
|---|---|
| Unit Price with VAT: | kr.169.36250 |





