
RG400-NM-UM(QTY:4FT) | |
|---|---|
DigiKey Part Number | 4613-RG400-NM-UM(QTY:4FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NM-UM(QTY:4FT) |
Description | COAX CBL N-TYPE TO UHF 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector UHF Plug |
Part Status Active | 2nd Contact Gender Male |
Style N-Type to UHF | Length 48.0" (1.2m) 4.0' |
1st Connector N-Type Plug | Cable Type RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.418.76000 | kr.418.76 |
| 10 | kr.383.49400 | kr.3,834.94 |
| 25 | kr.349.73960 | kr.8,743.49 |
| Unit Price without VAT: | kr.418.76000 |
|---|---|
| Unit Price with VAT: | kr.523.45000 |




