
LMR-400-NF-NM(QTY:70ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-NF-NM(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-NF-NM(QTY:70ft) |
Description | COAX CBL N-TYPE TO N-TYPE 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 840.0" (21.3m) 70.0' |
Part Status Active | Cable Type LMR 400 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,552.92000 | kr.1,552.92 |
| 10 | kr.1,425.34600 | kr.14,253.46 |
| 25 | kr.1,303.17440 | kr.32,579.36 |
| Unit Price without VAT: | kr.1,552.92000 |
|---|---|
| Unit Price with VAT: | kr.1,941.15000 |


