
RG142-NF-NM(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NM(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NM(QTY:60m) |
Description | COAX CBL N-TYPE TO N-TYPE 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 2362.8" (60.0m) 196.9' |
Style N-Type to N-Type | Cable Type RG-142 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,012.71000 | kr.4,012.71 |
| 10 | kr.3,682.98800 | kr.36,829.88 |
| 25 | kr.3,367.30080 | kr.84,182.52 |
| Unit Price without VAT: | kr.4,012.71000 |
|---|---|
| Unit Price with VAT: | kr.5,015.88750 |






