
RG142-NF-NM(QTY:200M) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NM(QTY:200M)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NM(QTY:200M) |
Description | COAX CBL N-TYPE TO N-TYPE 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7874.0" (200.0m) 656.2' |
Style N-Type to N-Type | Cable Type RG-142 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,719.88000 | kr.12,719.88 |
| 10 | kr.11,674.71700 | kr.116,747.17 |
| 25 | kr.10,674.02400 | kr.266,850.60 |
| Unit Price without VAT: | kr.12,719.88000 |
|---|---|
| Unit Price with VAT: | kr.15,899.85000 |






