
LMR-400-UF-1FT | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-1FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-1FT |
Description | CABLE COAXIAL LMR-400 1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.51000 | kr.24.51 |
| 10 | kr.19.02800 | kr.190.28 |
| 25 | kr.18.70520 | kr.467.63 |
| 100 | kr.18.06000 | kr.1,806.00 |
| 500 | kr.13.93200 | kr.6,966.00 |
| 1.000 | kr.13.09350 | kr.13,093.50 |
| 2.500 | kr.12.51300 | kr.31,282.50 |
| 5.000 | kr.12.38400 | kr.61,920.00 |
| Unit Price without VAT: | kr.24.51000 |
|---|---|
| Unit Price with VAT: | kr.30.63750 |






