8219 010x00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8219 0101000

DigiKey Part Number
BEL1291-1000-ND
Manufacturer
Manufacturer Product Number
8219 0101000
Description
CABLE COAXIAL RG-58A 20AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58A 1000.0' (304.80m) 54 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58A
Wire Gauge
20 AWG
Conductor Strand
19 Strands / 32 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Braid
Impedance
54 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.114" (2.90mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
73.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.8,704.79000kr.8,704.79
2kr.8,270.32000kr.16,540.64
3kr.8,024.31667kr.24,072.95
5kr.7,722.57200kr.38,612.86
7kr.7,528.77143kr.52,701.40
Manufacturers Standard Package
Unit Price without VAT:kr.8,704.79000
Unit Price with VAT:kr.10,880.98750