SS14E-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 251
Unit Price: kr.1.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 175.021
Unit Price: kr.2.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 122.919
Unit Price: kr.3.15000
Datasheet

Similar


Comchip Technology
In Stock: 274.709
Unit Price: kr.2.31000
Datasheet

Similar


Comchip Technology
In Stock: 301.879
Unit Price: kr.6.88000
Datasheet

Similar


Comchip Technology
In Stock: 320
Unit Price: kr.2.51000
Datasheet

Similar


onsemi
In Stock: 101.328
Unit Price: kr.2.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.559
Unit Price: kr.3.79000

Similar


Rohm Semiconductor
In Stock: 1.124
Unit Price: kr.3.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 817
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 92.454
Unit Price: kr.1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 10.115
Unit Price: kr.2.25000
Datasheet
Diode 40 V 1A Surface Mount SMAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMAE
Micro Commercial Components Corporate Video

SS14E-TP

DigiKey Part Number
SS14E-TPMSTR-ND - Tape & Reel (TR)
SS14E-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS14E-TP
Description
DIODE SCHOTTKY 40V 1A SMAE
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes