Diode 40 V 1A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SS14FL-TP

DigiKey Part Number
SS14FL-TPMSTR-ND - Tape & Reel (TR)
SS14FL-TPMSCT-ND - Cut Tape (CT)
SS14FL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS14FL-TP
Description
DIODE SCHOTTKY 40V 1A DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
EDA/CAD Models
SS14FL-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.22200kr.12.22
100kr.0.76320kr.76.32
500kr.0.56250kr.281.25
1.000kr.0.49749kr.497.49
2.000kr.0.44258kr.885.16
5.000kr.0.38300kr.1,915.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34611kr.3,461.10
20.000kr.0.31506kr.6,301.20
30.000kr.0.29923kr.8,976.90
50.000kr.0.28144kr.14,072.00
70.000kr.0.27091kr.18,963.70
100.000kr.0.26067kr.26,067.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750