SMLJ14CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.4.86667
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.458
Unit Price: kr.10.42000
Datasheet
23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMLJ14CA-TP

DigiKey Part Number
SMLJ14CA-TPMSTR-ND - Tape & Reel (TR)
SMLJ14CA-TPMSCT-ND - Cut Tape (CT)
SMLJ14CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ14CA-TP
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
129.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.35000kr.10.35
10kr.6.54600kr.65.46
100kr.4.35180kr.435.18
500kr.3.41162kr.1,705.81
1.000kr.3.10891kr.3,108.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.72461kr.8,173.83
6.000kr.2.53117kr.15,187.02
9.000kr.2.43265kr.21,893.85
15.000kr.2.32198kr.34,829.70
21.000kr.2.25648kr.47,386.08
Manufacturers Standard Package
Unit Price without VAT:kr.10.35000
Unit Price with VAT:kr.12.93750