SMBJ60A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 29.496
Unit Price: kr.3.99000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.286
Unit Price: kr.3.23000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79755
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 830
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.67636
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ60A-TP

DigiKey Part Number
SMBJ60A-TPMSTR-ND - Tape & Reel (TR)
SMBJ60A-TPMSCT-ND - Cut Tape (CT)
SMBJ60A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60A-TP
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
100kr.1.12090kr.112.09
500kr.0.83624kr.418.12
1.000kr.0.74413kr.744.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62692kr.1,880.76
6.000kr.0.56781kr.3,406.86
9.000kr.0.53766kr.4,838.94
15.000kr.0.50378kr.7,556.70
21.000kr.0.48371kr.10,157.91
30.000kr.0.46420kr.13,926.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000