SMBJ60A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03006
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 29.486
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.096
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.409
Unit Price: kr.3.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 110.998
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 37.956
Unit Price: kr.3.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.991
Unit Price: kr.3.99000
Datasheet

Similar


YAGEO
In Stock: 320
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60A-M3/5B

DigiKey Part Number
SMBJ60A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60A-M3/5B
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ60AHE3/52Vishay General Semiconductor - Diodes Division0SMBJ60AHE3/52-NDkr.0.00000Direct
SMBJ60D-M3/IVishay General Semiconductor - Diodes Division0SMBJ60D-M3/IGITR-NDkr.1.03006Direct
SMBJ60A-E3/5BVishay General Semiconductor - Diodes Division0SMBJ60A-E3/5BGICT-NDkr.3.55000Similar
SMBJ60ATaiwan Semiconductor Corporation29.486SMBJ60AFSCT-NDkr.3.99000Direct
P6SMB68ATaiwan Semiconductor Corporation01801-P6SMB68ACT-NDkr.3.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.0.83381kr.8,004.58
Unit Price without VAT:kr.0.83381
Unit Price with VAT:kr.1.04226