New Product
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A-HP6AT/7

DigiKey Part Number
13-SMAJ48A-HP6AT/7TR-ND - Tape & Reel (TR)
13-SMAJ48A-HP6AT/7CT-ND - Cut Tape (CT)
13-SMAJ48A-HP6AT/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48A-HP6AT/7
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.31800kr.13.18
100kr.0.82560kr.82.56
500kr.0.61132kr.305.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.54195kr.541.95
2.000kr.0.48346kr.966.92
3.000kr.0.45357kr.1,360.71
5.000kr.0.41997kr.2,099.85
7.000kr.0.40005kr.2,800.35
10.000kr.0.38068kr.3,806.80
25.000kr.0.33813kr.8,453.25
50.000kr.0.31182kr.15,591.00
100.000kr.0.28971kr.28,971.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500