Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA6J43AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J43AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J43AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.15798 | kr.5,789.90 |
| 10.000 | kr.1.06855 | kr.10,685.50 |
| 15.000 | kr.1.02298 | kr.15,344.70 |
| 25.000 | kr.0.97180 | kr.24,295.00 |
| 35.000 | kr.0.96000 | kr.33,600.00 |
| Unit Price without VAT: | kr.1.15798 |
|---|---|
| Unit Price with VAT: | kr.1.44748 |





