Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6J43AQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J43AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J43AQ-13 |
Description | TVS DIODE 43VWM 69.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71423 | kr.3,571.15 |
| 10.000 | kr.0.65386 | kr.6,538.60 |
| 15.000 | kr.0.62310 | kr.9,346.50 |
| 25.000 | kr.0.58853 | kr.14,713.25 |
| 35.000 | kr.0.56806 | kr.19,882.10 |
| 50.000 | kr.0.55600 | kr.27,800.00 |
| Unit Price without VAT: | kr.0.71423 |
|---|---|
| Unit Price with VAT: | kr.0.89279 |





