SM4F6.5AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.71112
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3.000
Unit Price: kr.3.14000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.33311
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.67313
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.875
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.917
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 750
Unit Price: kr.3.39000
Datasheet
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SM4F6.5AHE3-TP

DigiKey Part Number
353-SM4F6.5AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4F6.5AHE3-TP
Description
TVS DIODE 6.5VWM 11.2V SOD123FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.51998kr.3,799.95
5.000kr.1.39666kr.6,983.30
7.500kr.1.33383kr.10,003.73
12.500kr.1.26323kr.15,790.38
17.500kr.1.22142kr.21,374.85
25.000kr.1.20000kr.30,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.51998
Unit Price with VAT:kr.1.89998