
SZSMF4L6.5AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L6.5AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L6.5AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L6.5AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L6.5AT3G |
Description | TVS DIODE 6.5VWM 11.2VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.59200 | kr.25.92 |
| 100 | kr.1.79200 | kr.179.20 |
| 500 | kr.1.37600 | kr.688.00 |
| 1.000 | kr.1.13280 | kr.1,132.80 |
| 2.000 | kr.1.11040 | kr.2,220.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00979 | kr.5,048.95 |
| 10.000 | kr.0.93453 | kr.9,345.30 |
| 15.000 | kr.0.86240 | kr.12,936.00 |
| 25.000 | kr.0.80000 | kr.20,000.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

