


SM4F43AHE3-TP | |
---|---|
DigiKey Part Number | 353-SM4F43AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F43AHE3-TP |
Description | TVS DIODE 43VWM 69.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.51998 | kr.3,799.95 |
5.000 | kr.1.39666 | kr.6,983.30 |
7.500 | kr.1.33383 | kr.10,003.73 |
12.500 | kr.1.26323 | kr.15,790.38 |
17.500 | kr.1.22142 | kr.21,374.85 |
25.000 | kr.1.20000 | kr.30,000.00 |
Unit Price without VAT: | kr.1.51998 |
---|---|
Unit Price with VAT: | kr.1.89998 |