
SMF4L43A | |
---|---|
DigiKey Part Number | F7487TR-ND - Tape & Reel (TR) F7487CT-ND - Cut Tape (CT) F7487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L43A |
Description | TVS DIODE 43VWM 69.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.95800 | kr.19.58 |
100 | kr.0.83200 | kr.83.20 |
500 | kr.0.78720 | kr.393.60 |
1.000 | kr.0.73600 | kr.736.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.59520 | kr.1,785.60 |
6.000 | kr.0.58330 | kr.3,499.80 |
9.000 | kr.0.52575 | kr.4,731.75 |
15.000 | kr.0.52000 | kr.7,800.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |