SK33A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 103.748
Unit Price: kr.4.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46533
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.42388

Similar


Rohm Semiconductor
In Stock: 4.096
Unit Price: kr.5.39000
Datasheet

Similar


onsemi
In Stock: 5.798
Unit Price: kr.7.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.866
Unit Price: kr.4.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 76.069
Unit Price: kr.4.82000
Datasheet

Similar


STMicroelectronics
In Stock: 8.303
Unit Price: kr.2.98000
Datasheet
Diode 30 V 3A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

SK33A-TP

DigiKey Part Number
SK33A-TPTR-ND - Tape & Reel (TR)
SK33A-TPCT-ND - Cut Tape (CT)
SK33A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK33A-TP
Description
DIODE SCHOTTKY 30V 3A DO214AC
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes