Similar

B130-M3/61T | |
|---|---|
DigiKey Part Number | B130-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B130-M3/61T |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR1L30ATE25 | Rohm Semiconductor | 0 | RBR1L30ATE25CT-ND | kr.1.31534 | Similar |
| SS13HR3G | Taiwan Semiconductor Corporation | 0 | SS13HR3G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.200 | kr.0.50283 | kr.12,671.32 |
| Unit Price without VAT: | kr.0.50283 |
|---|---|
| Unit Price with VAT: | kr.0.62854 |



