Diode 30 V 100mA Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount 0201
Micro Commercial Components Corporate Video

RB521S-30DP-TP

DigiKey Part Number
RB521S-30DP-TPMSTR-ND - Tape & Reel (TR)
RB521S-30DP-TPMSCT-ND - Cut Tape (CT)
RB521S-30DP-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S-30DP-TP
Description
DIODE SCHOTTKY 30V 100MA 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
RB521S-30DP-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0201
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200.819
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.02200kr.10.22
100kr.0.65070kr.65.07
500kr.0.47814kr.239.07
1.000kr.0.38529kr.385.29
2.000kr.0.36719kr.734.38
5.000kr.0.32407kr.1,620.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23380kr.2,338.00
20.000kr.0.23148kr.4,629.60
30.000kr.0.22782kr.6,834.60
50.000kr.0.21903kr.10,951.50
70.000kr.0.20094kr.14,065.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750