


RB520S-30DP-TP | |
|---|---|
DigiKey Part Number | RB520S-30DP-TPMSTR-ND - Tape & Reel (TR) RB520S-30DP-TPMSCT-ND - Cut Tape (CT) RB520S-30DP-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30DP-TP |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12500 | kr.11.25 |
| 100 | kr.0.70220 | kr.70.22 |
| 500 | kr.0.51646 | kr.258.23 |
| 1.000 | kr.0.45614 | kr.456.14 |
| 2.000 | kr.0.40522 | kr.810.44 |
| 5.000 | kr.0.35000 | kr.1,750.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31579 | kr.3,157.90 |
| 20.000 | kr.0.28700 | kr.5,740.00 |
| 30.000 | kr.0.27232 | kr.8,169.60 |
| 50.000 | kr.0.25582 | kr.12,791.00 |
| 70.000 | kr.0.24605 | kr.17,223.50 |
| 100.000 | kr.0.23655 | kr.23,655.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



