Direct
Direct



P4KE480A-TP | |
|---|---|
DigiKey Part Number | P4KE480A-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE480A-TP |
Description | TVS DIODE 408VWM 658VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 610mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.85627 | kr.4,281.35 |
| 10.000 | kr.0.78592 | kr.7,859.20 |
| 15.000 | kr.0.75007 | kr.11,251.05 |
| 25.000 | kr.0.70979 | kr.17,744.75 |
| 35.000 | kr.0.68594 | kr.24,007.90 |
| 50.000 | kr.0.66711 | kr.33,355.50 |
| Unit Price without VAT: | kr.0.85627 |
|---|---|
| Unit Price with VAT: | kr.1.07034 |



