Direct

P4KE480A-B | |
|---|---|
DigiKey Part Number | P4KE480A-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE480A-B |
Description | TVS DIODE 408VWM 658VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE480A-B Models |
Category | Current - Peak Pulse (10/1000µs) 610mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 408V | Supplier Device Package |
Voltage - Breakdown (Min) 456V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 658V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE480A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE480A-E3/54-ND | kr.2.26417 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71902 | kr.859.51 |
| Unit Price without VAT: | kr.1.71902 |
|---|---|
| Unit Price with VAT: | kr.2.14878 |


