MBR1545CT-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.25469
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.083
Unit Price: kr.1.93000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220-3

MBR1545CT-BP

DigiKey Part Number
353-MBR1545CT-BP-ND
Manufacturer
Manufacturer Product Number
MBR1545CT-BP
Description
DIODE ARR SCHOTT 45V 15A TO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes